
2834054-4 | |
|---|---|
DigiKey Part Number | A124561-ND |
Manufacturer | |
Manufacturer Product Number | 2834054-4 |
Description | PLUG, 3P LATCHED POKE-IN WTW CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834054-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 9,48800 Kč | 94,88 Kč |
| 25 | 8,88840 Kč | 222,21 Kč |
| 50 | 8,46380 Kč | 423,19 Kč |
| 100 | 8,06020 Kč | 806,02 Kč |
| 400 | 7,30810 Kč | 2 923,24 Kč |
| 800 | 6,95883 Kč | 5 567,06 Kč |
| 1 200 | 6,76247 Kč | 8 114,96 Kč |
| 2 800 | 6,36983 Kč | 17 835,52 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |


