Image for 6131-209-11149P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6131-209-11149P

DigiKey Part Number
6131-209-11149P-ND
Manufacturer
Manufacturer Product Number
6131-209-11149P
Description
SHL RECP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
501 990,08540 Kč99 504,27 Kč
Unit Price without VAT:1 990,08540 Kč
Unit Price with VAT:2 408,00333 Kč

Other Suppliers on DigiKey

27In Stock
Ships from WEC