9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250-1409

DigiKey Part Number
2946-250-1409-ND
Manufacturer
Manufacturer Product Number
250-1409
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
250-1409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.100" (2.54mm)
Mating Orientation
45° (135°) Angle with Board
Current
5 A
Voltage
300 V
Wire Gauge
20-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
4539,24667 Kč1 766,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,24667 Kč
Unit Price with VAT:47,48847 Kč