
97382 | |
|---|---|
DigiKey Part Number | 4862-97382-ND |
Manufacturer | |
Manufacturer Product Number | 97382 |
Description | CABLE GLAND RA PG11 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG11 | |
Thread Length | 0.303" (7.70mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,81000 Kč | 264,81 Kč |
| 10 | 225,00300 Kč | 2 250,03 Kč |
| 25 | 210,91240 Kč | 5 272,81 Kč |
| 50 | 200,84640 Kč | 10 042,32 Kč |
| Unit Price without VAT: | 264,81000 Kč |
|---|---|
| Unit Price with VAT: | 320,42010 Kč |










