SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In
2834048-1
2834048-1

2834048-1

DigiKey Part Number
A124490-ND
Manufacturer
Manufacturer Product Number
2834048-1
Description
PLUG, 2P LATCHED POKE-IN WTW CON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2834048-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Plug
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
-
Fastening Type
Latch Lock
Features
-
Housing Color
Natural
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600V
Current Rating (Amps)
3A, 8A
Ingress Protection
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,88700 Kč68,87 Kč
256,45880 Kč161,47 Kč
506,15240 Kč307,62 Kč
1005,85630 Kč585,63 Kč
2505,48888 Kč1 372,22 Kč
5005,22682 Kč2 613,41 Kč
1 0004,97695 Kč4 976,95 Kč
2 5004,66517 Kč11 662,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč