Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG
2210-1307
2210-1307

2210-1307

DigiKey Part Number
2946-2210-1307-ND
Manufacturer
Manufacturer Product Number
2210-1307
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2210-1307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1445,37000 Kč445,37 Kč
10318,39300 Kč3 183,93 Kč
25284,26240 Kč7 106,56 Kč
50263,94900 Kč13 197,45 Kč
100247,68820 Kč24 768,82 Kč
250231,30136 Kč57 825,34 Kč
500221,99464 Kč110 997,32 Kč
Manufacturers Standard Package
Unit Price without VAT:445,37000 Kč
Unit Price with VAT:538,89770 Kč