SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In
1-2834049-1
1-2834049-1

1-2834049-1

DigiKey Part Number
A124486-ND
Manufacturer
Manufacturer Product Number
1-2834049-1
Description
REC MOD, 2P LATCHED POKE-IN WTW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
1-2834049-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
-
Fastening Type
Latch Holder
Features
-
Housing Color
Natural
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600V
Current Rating (Amps)
3A, 8A
Ingress Protection
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 035
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,60100 Kč76,01 Kč
257,12240 Kč178,06 Kč
506,77820 Kč338,91 Kč
1006,45480 Kč645,48 Kč
2506,04996 Kč1 512,49 Kč
5005,76060 Kč2 880,30 Kč
1 0005,48552 Kč5 485,52 Kč
2 5005,14191 Kč12 854,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč