



2834049-1 | |
|---|---|
DigiKey Part Number | A124494-ND |
Manufacturer | |
Manufacturer Product Number | 2834049-1 |
Description | REC, 2P LATCHED POKE-IN WTW CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834049-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,91456 Kč | 1 978,64 Kč |
| 500 | 7,53660 Kč | 3 768,30 Kč |
| 1 000 | 7,17670 Kč | 7 176,70 Kč |
| 2 500 | 6,72717 Kč | 16 817,92 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


