
282404-1 | |
|---|---|
DigiKey Part Number | A105024TR-ND - Tape & Reel (TR) A105024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282404-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282404-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 250 | 2,07208 Kč | 518,02 Kč |
| 500 | 1,97298 Kč | 986,49 Kč |
| 1 000 | 1,87869 Kč | 1 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73748 Kč | 6 949,92 Kč |
| 8 000 | 1,65446 Kč | 13 235,68 Kč |
| 12 000 | 1,60780 Kč | 19 293,60 Kč |
| 20 000 | 1,55086 Kč | 31 017,20 Kč |
| 28 000 | 1,51449 Kč | 42 405,72 Kč |
| 40 000 | 1,47685 Kč | 59 074,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

















