Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282403-1

DigiKey Part Number
A105165TR-ND - Tape & Reel (TR)
A105165CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282403-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282403-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,24700 Kč22,47 Kč
252,10800 Kč52,70 Kč
502,01160 Kč100,58 Kč
1001,91290 Kč191,29 Kč
2501,79324 Kč448,31 Kč
5001,70756 Kč853,78 Kč
1 0001,62609 Kč1 626,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,47432 Kč5 897,28 Kč
8 0001,40390 Kč11 231,20 Kč
12 0001,36429 Kč16 371,48 Kč
20 0001,31598 Kč26 319,60 Kč
28 0001,28510 Kč35 982,80 Kč
40 0001,25317 Kč50 126,80 Kč
100 0001,17475 Kč117 475,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč