Jack Modular Connector 8p8c Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c Shielded Cat5
2501551-6
2501551-6

2501551-6

DigiKey Part Number
17-2501551-6TR-ND - Tape & Reel (TR)
17-2501551-6CT-ND - Cut Tape (CT)
17-2501551-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2501551-6
Description
RJ45 JACK THR 10/100 R/A 1X1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Orientation
-
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1042,79400 Kč427,94 Kč
2539,44280 Kč986,07 Kč
5037,09080 Kč1 854,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10041,81960 Kč4 181,96 Kč
20039,82270 Kč7 964,54 Kč
30038,69860 Kč11 609,58 Kč
50037,32898 Kč18 664,49 Kč
70036,45343 Kč25 517,40 Kč
1 00035,54772 Kč35 547,72 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč