



2501550-2 | |
|---|---|
DigiKey Part Number | 17-2501550-2TR-ND - Tape & Reel (TR) 17-2501550-2CT-ND - Cut Tape (CT) 17-2501550-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2501550-2 |
Description | RJ45 JACK THR 1GB R/A 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2501550-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,36660 Kč | 2 018,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 43,74854 Kč | 5 687,31 Kč |
| 260 | 41,66004 Kč | 10 831,61 Kč |
| 390 | 40,48469 Kč | 15 789,03 Kč |
| 650 | 39,05175 Kč | 25 383,64 Kč |
| 910 | 38,13605 Kč | 34 703,81 Kč |
| 1 300 | 37,18875 Kč | 48 345,38 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |







