



2501550-1 | |
|---|---|
DigiKey Part Number | 17-2501550-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501550-1 |
Description | RJ45 JACK THR 1GB R/A 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,61800 Kč | 496,18 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 44,28060 Kč | 2 214,03 Kč |
| 100 | 42,16400 Kč | 4 216,40 Kč |
| 300 | 39,01780 Kč | 11 705,34 Kč |
| 500 | 37,63598 Kč | 18 817,99 Kč |
| 1 000 | 35,84044 Kč | 35 840,44 Kč |
| 2 500 | 33,59814 Kč | 83 995,35 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











