Jack Modular Connector 8p8c Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c Shielded Cat5e
2501550-5
2501550-5

2501550-5

DigiKey Part Number
17-2501550-5-ND
Manufacturer
Manufacturer Product Number
2501550-5
Description
RJ45 JACK THR 1GB R/A 1X2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Orientation
-
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
10101,10500 Kč1 011,05 Kč
3093,54600 Kč2 806,38 Kč
6089,08050 Kč5 344,83 Kč
12084,82667 Kč10 179,20 Kč
27080,11048 Kč21 629,83 Kč
51076,59659 Kč39 064,26 Kč
1 02072,94334 Kč74 402,21 Kč
2 52068,43940 Kč172 467,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč