



2501550-4 | |
|---|---|
DigiKey Part Number | 17-2501550-4CT-ND - Cut Tape (CT) 17-2501550-4DKR-ND - Digi-Reel® 17-2501550-4TR-ND |
Manufacturer | |
Manufacturer Product Number | 2501550-4 |
Description | RJ45 JACK THR 1GB R/A LED 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,11000 Kč | 671,10 Kč |
| 25 | 62,91000 Kč | 1 572,75 Kč |
| 50 | 59,90300 Kč | 2 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,75450 Kč | 5 875,45 Kč |
| 200 | 55,94810 Kč | 11 189,62 Kč |
| 300 | 54,37013 Kč | 16 311,04 Kč |
| 500 | 52,44628 Kč | 26 223,14 Kč |
| 700 | 51,21623 Kč | 35 851,36 Kč |
| 1 000 | 49,94437 Kč | 49 944,37 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |






