



2501551-8 | |
|---|---|
DigiKey Part Number | 17-2501551-8TR-ND - Tape & Reel (TR) 17-2501551-8CT-ND - Cut Tape (CT) 17-2501551-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2501551-8 |
Description | RJ45 JACK THR 10/100 R/A LED 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 53,24240 Kč | 1 331,06 Kč |
| 50 | 50,06340 Kč | 2 503,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 55,05031 Kč | 7 156,54 Kč |
| 260 | 52,42150 Kč | 13 629,59 Kč |
| 390 | 50,94331 Kč | 19 867,89 Kč |
| 650 | 49,14049 Kč | 31 941,32 Kč |
| 910 | 47,98827 Kč | 43 669,33 Kč |
| 1 300 | 46,79647 Kč | 60 835,41 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |








