New Product
12 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
2497270-1
2497270-1

2497270-1

DigiKey Part Number
17-2497270-1-ND
Manufacturer
Manufacturer Product Number
2497270-1
Description
RJ45 W/MAGNET 2X6 2.5G LED PLT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2497270-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
12
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
2.5G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Height Above Board
1.015" (25.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 796,28000 Kč1 796,28 Kč
121 507,29667 Kč18 087,56 Kč
361 394,96639 Kč50 218,79 Kč
601 345,63850 Kč80 738,31 Kč
1081 291,05204 Kč139 433,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 796,28000 Kč
Unit Price with VAT:2 173,49880 Kč