Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR15BGE60ATL

DigiKey Part Number
846-RBR15BGE60ATLTR-ND - Tape & Reel (TR)
846-RBR15BGE60ATLCT-ND - Cut Tape (CT)
846-RBR15BGE60ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR15BGE60ATL
Description
DIODE ARR SCHOTT 60V 15A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 7.5 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-252GE
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,60000 Kč58,60 Kč
1037,83200 Kč378,32 Kč
10025,92550 Kč2 592,55 Kč
50020,83632 Kč10 418,16 Kč
1 00019,27298 Kč19 272,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,43086 Kč43 577,15 Kč
5 00016,33782 Kč81 689,10 Kč
7 50015,78130 Kč118 359,75 Kč
12 50015,74590 Kč196 823,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,60000 Kč
Unit Price with VAT:70,90600 Kč