
YC324-FK-07470RL | |
|---|---|
DigiKey Part Number | 13-YC324-FK-07470RLTR-ND - Tape & Reel (TR) 13-YC324-FK-07470RLCT-ND - Cut Tape (CT) 13-YC324-FK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-07470RL |
Description | RES ARRAY 4 RES 470 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-07470RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 25 | 3,60400 Kč | 90,10 Kč |
| 50 | 3,18680 Kč | 159,34 Kč |
| 100 | 2,83430 Kč | 283,43 Kč |
| 250 | 2,44760 Kč | 611,90 Kč |
| 500 | 2,20442 Kč | 1 102,21 Kč |
| 1 000 | 1,99796 Kč | 1 997,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67329 Kč | 6 693,16 Kč |
| 8 000 | 1,54657 Kč | 12 372,56 Kč |
| 12 000 | 1,48147 Kč | 17 777,64 Kč |
| 20 000 | 1,40784 Kč | 28 156,80 Kč |
| 28 000 | 1,36396 Kč | 38 190,88 Kč |
| 40 000 | 1,32108 Kč | 52 843,20 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |





