8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2485267-2

DigiKey Part Number
17-2485267-2TR-ND - Tape & Reel (TR)
17-2485267-2CT-ND - Cut Tape (CT)
17-2485267-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485267-2
Description
DIP IC SOCKET 8P,GOLD FLASH-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2485267-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Pitch - Post
0.100" (2.54mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
78.7µin (2.00µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Copper Alloy
Number of Positions or Pins (Grid)
8
Housing Material
Thermoplastic
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Copper Alloy
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1014,62000 Kč146,20 Kč
2513,69800 Kč342,45 Kč
5013,04300 Kč652,15 Kč
10012,41950 Kč1 241,95 Kč
25011,64072 Kč2 910,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90010,63422 Kč9 570,80 Kč
1 80010,12651 Kč18 227,72 Kč
2 7009,84094 Kč26 570,54 Kč
4 5009,49264 Kč42 716,88 Kč
6 3009,27004 Kč58 401,25 Kč
9 0009,03984 Kč81 358,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč