
2485264-1 | |
|---|---|
DigiKey Part Number | 17-2485264-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-1 |
Description | DIP IC SOCKET 8P,GOLD FLASH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 8 | Housing Material Thermoplastic |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.109" (2.76mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 10mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,31300 Kč | 203,13 Kč |
| 25 | 19,03680 Kč | 475,92 Kč |
| 56 | 17,98036 Kč | 1 006,90 Kč |
| 112 | 17,12009 Kč | 1 917,45 Kč |
| 280 | 16,04682 Kč | 4 493,11 Kč |
| 504 | 15,39458 Kč | 7 758,87 Kč |
| 1 008 | 14,65947 Kč | 14 776,75 Kč |
| 2 520 | 13,74171 Kč | 34 629,11 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |











