
2485264-7 | |
|---|---|
DigiKey Part Number | 17-2485264-7-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-7 |
Description | DIP IC SOCKET 28P,GOLD FLASH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 16 | 38,13750 Kč | 610,20 Kč |
| 32 | 36,32000 Kč | 1 162,24 Kč |
| 64 | 34,58109 Kč | 2 213,19 Kč |
| 112 | 33,24063 Kč | 3 722,95 Kč |
| 256 | 31,35594 Kč | 8 027,12 Kč |
| 512 | 29,85898 Kč | 15 287,80 Kč |
| 1 008 | 28,46563 Kč | 28 693,36 Kč |
| 2 512 | 26,69061 Kč | 67 046,81 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |









