
2485264-3 | |
|---|---|
DigiKey Part Number | 17-2485264-3-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-3 |
Description | DIP IC SOCKET 16P,SN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 16 | Housing Material Thermoplastic |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Termination Post Length 0.109" (2.76mm) |
Contact Finish Thickness - Mating 196.9µin (5.00µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 10mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,30900 Kč | 363,09 Kč |
| 28 | 33,75607 Kč | 945,17 Kč |
| 56 | 32,13982 Kč | 1 799,83 Kč |
| 112 | 30,60357 Kč | 3 427,60 Kč |
| 252 | 28,90060 Kč | 7 282,95 Kč |
| 504 | 27,52099 Kč | 13 870,58 Kč |
| 1 008 | 26,20738 Kč | 26 417,04 Kč |
| 2 520 | 24,56762 Kč | 61 910,40 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |











