6 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2485267-1

DigiKey Part Number
17-2485267-1TR-ND - Tape & Reel (TR)
17-2485267-1CT-ND - Cut Tape (CT)
17-2485267-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485267-1
Description
DIP IC SOCKET 6P,GOLD FLASH-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2485267-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
6
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,27600 Kč112,76 Kč
2510,56600 Kč264,15 Kč
5010,06220 Kč503,11 Kč
1009,57930 Kč957,93 Kč
2508,97792 Kč2 244,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,20159 Kč7 381,43 Kč
1 8007,80997 Kč14 057,95 Kč
2 7007,58961 Kč20 491,95 Kč
4 5007,32098 Kč32 944,41 Kč
6 3007,14929 Kč45 040,53 Kč
9 0006,97166 Kč62 744,94 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč