
2485265-1 | |
|---|---|
DigiKey Part Number | 17-2485265-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485265-1 |
Description | DIP IC SOCKET 40P,GOLD FLASH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485265-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 11 | 49,60182 Kč | 545,62 Kč |
| 33 | 45,88909 Kč | 1 514,34 Kč |
| 55 | 44,26236 Kč | 2 434,43 Kč |
| 110 | 42,14782 Kč | 4 636,26 Kč |
| 253 | 39,74123 Kč | 10 054,53 Kč |
| 506 | 37,84425 Kč | 19 149,19 Kč |
| 1 001 | 36,06679 Kč | 36 102,86 Kč |
| 2 508 | 33,80506 Kč | 84 783,09 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |










