Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2477736-7
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2477736-7

DigiKey Part Number
17-2477736-7TR-ND - Tape & Reel (TR)
17-2477736-7CT-ND - Cut Tape (CT)
17-2477736-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2477736-7
Description
MINI FAKRA M,1P,CODE Z,RA,PCB,9G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2477736-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,28600 Kč842,86 Kč
2579,00280 Kč1 975,07 Kč
5075,22740 Kč3 761,37 Kč
10071,63470 Kč7 163,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30068,27990 Kč20 483,97 Kč
60065,02240 Kč39 013,44 Kč
90063,18998 Kč56 870,98 Kč
1 50060,95495 Kč91 432,42 Kč
2 10059,52673 Kč125 006,13 Kč
3 00058,04911 Kč174 147,33 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč