


230A-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-230A-PSZ00TR-ND - Tape & Reel (TR) 4827-230A-PSZ00CT-ND - Cut Tape (CT) 4827-230A-PSZ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230A-PSZ00 |
Description | MINI FAKRA PLUG, TYPE A, VERTICA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230A-PSZ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 49,27533 Kč | 4 434,78 Kč |
| 180 | 46,92239 Kč | 8 446,03 Kč |
| 270 | 45,59911 Kč | 12 311,76 Kč |
| 450 | 43,98473 Kč | 19 793,13 Kč |
| 630 | 42,95290 Kč | 27 060,33 Kč |
| 900 | 41,88588 Kč | 37 697,29 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |








