
FM1-NZRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM1-NZRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM1-NZRP-PCB-1CT-ND - Cut Tape (CT) 115-FM1-NZRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NZRP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,08400 Kč | 790,84 Kč |
| 25 | 74,12880 Kč | 1 853,22 Kč |
| 50 | 70,58340 Kč | 3 529,17 Kč |
| 100 | 67,21310 Kč | 6 721,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 62,36364 Kč | 13 720,00 Kč |
| 440 | 59,38793 Kč | 26 130,69 Kč |
| 660 | 57,71380 Kč | 38 091,11 Kč |
| 1 100 | 55,67205 Kč | 61 239,25 Kč |
| 1 540 | 54,36731 Kč | 83 725,66 Kč |
| 2 200 | 53,01734 Kč | 116 638,15 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |



