Miniature Coaxial, Fakra Connector 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-40421-002

DigiKey Part Number
380-SS-40421-002TR-ND - Tape & Reel (TR)
380-SS-40421-002CT-ND - Cut Tape (CT)
380-SS-40421-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS-40421-002
Description
MINI FAKRA PLUG 1X1 PCB CONN. A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra Connector 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
SS-40421-002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1070,70000 Kč707,00 Kč
2566,26960 Kč1 656,74 Kč
5063,09900 Kč3 154,95 Kč
10060,08790 Kč6 008,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20057,21850 Kč11 443,70 Kč
40054,48718 Kč21 794,87 Kč
60052,95135 Kč31 770,81 Kč
1 00051,07764 Kč51 077,64 Kč
1 40049,88015 Kč69 832,21 Kč
2 00048,64187 Kč97 283,74 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč