



2474520-7 | |
|---|---|
DigiKey Part Number | 17-2474520-7TR-ND - Tape & Reel (TR) 17-2474520-7CT-ND - Cut Tape (CT) 17-2474520-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474520-7 |
Description | MIN-FAKRA M W HOUSING,CODE Z,RA, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474520-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 130,94400 Kč | 1 309,44 Kč |
| 25 | 122,72920 Kč | 3 068,23 Kč |
| 50 | 116,86640 Kč | 5 843,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 109,97000 Kč | 19 794,60 Kč |
| 360 | 104,72344 Kč | 37 700,44 Kč |
| 540 | 101,77226 Kč | 54 957,02 Kč |
| 900 | 98,17334 Kč | 88 356,01 Kč |
| 1 260 | 95,87220 Kč | 120 798,97 Kč |
| 1 800 | 93,49324 Kč | 168 287,83 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |





