1-2304168-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 198
Unit Price: 154,13000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 318
Unit Price: 193,18000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 138,91710 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 98,33163 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 5 321
Unit Price: 140,27000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 95,41799 Kč

Parametric Equivalent


Adam Tech
In Stock: 145
Unit Price: 114,65000 Kč
Datasheet
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2304168-9

DigiKey Part Number
17-1-2304168-9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2304168-9
Description
4POS,MINICOAX,90 DEG,COD Z
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
EDA/CAD Models
1-2304168-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Silver
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
60 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 375196,94841 Kč270 804,06 Kč
Manufacturers Standard Package
Unit Price without VAT:196,94841 Kč
Unit Price with VAT:238,30758 Kč