Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2474520-7
2474520-7
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2474520-7

DigiKey Part Number
17-2474520-7TR-ND - Tape & Reel (TR)
17-2474520-7CT-ND - Cut Tape (CT)
17-2474520-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474520-7
Description
MIN-FAKRA M W HOUSING,CODE Z,RA,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2474520-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10130,94400 Kč1 309,44 Kč
25122,72920 Kč3 068,23 Kč
50116,86640 Kč5 843,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180109,97000 Kč19 794,60 Kč
360104,72344 Kč37 700,44 Kč
540101,77226 Kč54 957,02 Kč
90098,17334 Kč88 356,01 Kč
1 26095,87220 Kč120 798,97 Kč
1 80093,49324 Kč168 287,83 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč