




FM4-NZRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NZRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NZRP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NZRP-PCB-1 |
Description | AUTOMATE MIN FAKRA QUAD PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FM4-NZRP-PCB-1 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHSD-04Z-BM-PRA-TR | Adam Tech | 145 | 2057-MHSD-04Z-BM-PRA-TRCT-ND | 118,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 164,16200 Kč | 1 641,62 Kč |
| 25 | 153,87320 Kč | 3 846,83 Kč |
| 50 | 146,52400 Kč | 7 326,20 Kč |
| 100 | 139,52960 Kč | 13 952,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,33985 Kč | 26 067,97 Kč |
| 400 | 124,12338 Kč | 49 649,35 Kč |
| 600 | 120,62547 Kč | 72 375,28 Kč |
| 1 000 | 116,36021 Kč | 116 360,21 Kč |
| 1 400 | 113,63398 Kč | 159 087,57 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |











