
MHSD-04Z-AM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-04Z-AM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-04Z-AM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-04Z-AM-PRA-TR |
Description | 2X2 MINI FAKRA BOARD-SIDE PLUG |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,24800 Kč | 1 192,48 Kč |
| 25 | 111,76800 Kč | 2 794,20 Kč |
| 50 | 106,42620 Kč | 5 321,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 97,13500 Kč | 11 656,20 Kč |
| 240 | 92,49971 Kč | 22 199,93 Kč |
| 360 | 89,89186 Kč | 32 361,07 Kč |
| 600 | 86,71193 Kč | 52 027,16 Kč |
| 840 | 84,67944 Kč | 71 130,73 Kč |
| 1 200 | 82,57691 Kč | 99 092,29 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |







