RFI Shield Finger Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2336713-2

DigiKey Part Number
A142210TR-ND - Tape & Reel (TR)
A142210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2336713-2
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2336713-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
0.067" (1.70mm)
Height
0.057" (1.45mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
9.843µin (0.25µm)
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,96100 Kč29,61 Kč
252,78000 Kč69,50 Kč
502,64580 Kč132,29 Kč
1002,51980 Kč251,98 Kč
2502,36268 Kč590,67 Kč
5002,24930 Kč1 124,65 Kč
1 0002,14180 Kč2 141,80 Kč
2 5002,00749 Kč5 018,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,92318 Kč15 385,44 Kč
16 0001,83137 Kč29 301,92 Kč
24 0001,77973 Kč42 713,52 Kč
40 0001,71674 Kč68 669,60 Kč
56 0001,67649 Kč93 883,44 Kč
80 0001,63486 Kč130 788,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč