Connector Plug, Sealing For Signal Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321920-3

DigiKey Part Number
17-2321920-3-ND
Manufacturer
Manufacturer Product Number
2321920-3
Description
PERIMETER SEAL PLUG HOUSING 3PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Signal Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2321920-3 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
Signal Double Lock Series
Packaging
Bag
Features
Lubricated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 915
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
106,79900 Kč67,99 Kč
256,37360 Kč159,34 Kč
506,07320 Kč303,66 Kč
1005,78110 Kč578,11 Kč
2505,41824 Kč1 354,56 Kč
5005,15966 Kč2 579,83 Kč
2 0004,67831 Kč9 356,62 Kč
4 0004,45489 Kč17 819,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč