
2321920-5 | |
|---|---|
DigiKey Part Number | 17-2321920-5-ND |
Manufacturer | |
Manufacturer Product Number | 2321920-5 |
Description | PERIMETER SEAL PLUG HOUSING 5PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321920-5 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Series | For Use With/Related Products Signal Double Lock Series |
Packaging Bag | Features Lubricated |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,72280 Kč | 143,07 Kč |
| 50 | 5,45160 Kč | 272,58 Kč |
| 100 | 5,19090 Kč | 519,09 Kč |
| 250 | 4,86432 Kč | 1 216,08 Kč |
| 500 | 4,63200 Kč | 2 316,00 Kč |
| 2 000 | 4,19988 Kč | 8 399,76 Kč |
| 4 000 | 3,99930 Kč | 15 997,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |









