Connector Terminal Position Assurance (TPA) For Signal Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321919-3

DigiKey Part Number
17-2321919-3-ND
Manufacturer
Manufacturer Product Number
2321919-3
Description
SIGNAL DOUBLE LOCK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Signal Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2321919-3 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
Signal Double Lock Series
Packaging
Bag
Features
Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 961
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,25500 Kč42,55 Kč
253,98760 Kč99,69 Kč
503,79580 Kč189,79 Kč
1003,61430 Kč361,43 Kč
2503,38692 Kč846,73 Kč
5003,22510 Kč1 612,55 Kč
1 0003,07076 Kč3 070,76 Kč
2 5002,87831 Kč7 195,77 Kč
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč