
2321922-3 | |
|---|---|
DigiKey Part Number | 17-2321922-3-ND |
Manufacturer | |
Manufacturer Product Number | 2321922-3 |
Description | REAR WIRE SEAL 3PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321922-3 Models |
Category | Accessory Type Wire Seal |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products Signal Double Lock Series |
Packaging Bag | Features Lubricated |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 25 | 5,62280 Kč | 140,57 Kč |
| 50 | 5,35560 Kč | 267,78 Kč |
| 100 | 5,09920 Kč | 509,92 Kč |
| 250 | 4,78008 Kč | 1 195,02 Kč |
| 500 | 4,55150 Kč | 2 275,75 Kč |
| 2 000 | 4,12699 Kč | 8 253,98 Kč |
| 4 000 | 3,92991 Kč | 15 719,64 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |












