Connector Terminal Position Assurance (TPA) For Signal Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321919-4

DigiKey Part Number
17-2321919-4-ND
Manufacturer
Manufacturer Product Number
2321919-4
Description
SIGNAL DOUBLE LOCK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Signal Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2321919-4 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
Signal Double Lock Series
Packaging
Bag
Features
Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 796
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,98200 Kč29,82 Kč
252,80280 Kč70,07 Kč
502,66960 Kč133,48 Kč
1002,54020 Kč254,02 Kč
2502,38088 Kč595,22 Kč
5002,26658 Kč1 133,29 Kč
1 0002,15813 Kč2 158,13 Kč
2 5002,02290 Kč5 057,25 Kč
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč