


2317206-3 | |
|---|---|
DigiKey Part Number | 17-2317206-3-ND |
Manufacturer | |
Manufacturer Product Number | 2317206-3 |
Description | 3P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 25 | 29,00240 Kč | 725,06 Kč |
| 77 | 26,78468 Kč | 2 062,42 Kč |
| 154 | 25,50578 Kč | 3 927,89 Kč |
| 308 | 24,28747 Kč | 7 480,54 Kč |
| 539 | 23,34712 Kč | 12 584,10 Kč |
| 1 001 | 22,34913 Kč | 22 371,48 Kč |
| 2 541 | 20,92800 Kč | 53 178,05 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |











