



09142100313 | |
|---|---|
DigiKey Part Number | 1195-4047-ND |
Manufacturer | |
Manufacturer Product Number | 09142100313 |
Description | HINGED FRAME HMC 10B F. 3 MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09142100313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 10B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Plate | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,25000 Kč | 1 158,25 Kč |
| 10 | 984,51200 Kč | 9 845,12 Kč |
| 26 | 920,35038 Kč | 23 929,11 Kč |
| 50 | 878,88380 Kč | 43 944,19 Kč |
| 100 | 836,97820 Kč | 83 697,82 Kč |
| 250 | 784,65832 Kč | 196 164,58 Kč |
| Unit Price without VAT: | 1 158,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,48250 Kč |











