
211-824 | |
|---|---|
DigiKey Part Number | 2946-211-824-ND |
Manufacturer | |
Manufacturer Product Number | 211-824 |
Description | NOZZLES; LENGTH: 23 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | 0.197" ~ 0.433" (5.00mm ~ 11.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,02400 Kč | 475,60 Kč |
| 50 | 18,10860 Kč | 905,43 Kč |
| 200 | 16,42045 Kč | 3 284,09 Kč |
| 400 | 15,63563 Kč | 6 254,25 Kč |
| 600 | 15,19450 Kč | 9 116,70 Kč |
| 1 000 | 14,65639 Kč | 14 656,39 Kč |
| 2 600 | 13,70095 Kč | 35 622,47 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











