2314928-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2314928-3

2314928-3

DigiKey Part Number
17-2314928-3-ND
Manufacturer
Manufacturer Product Number
2314928-3
Description
3P,2MM,B-B,REC,SRHZ,2.1,0.1AU,TB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2314928-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.083" (2.11mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 941
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,58000 Kč14,58 Kč
9010,64878 Kč958,39 Kč
18010,13956 Kč1 825,12 Kč
5409,38276 Kč5 066,69 Kč
1 0808,93453 Kč9 649,29 Kč
5 0408,01438 Kč40 392,48 Kč
10 0807,63207 Kč76 931,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,58000 Kč
Unit Price with VAT:17,64180 Kč