
TSSP6038TR | |
|---|---|
DigiKey Part Number | TSSP6038TRTR-ND - Tape & Reel (TR) TSSP6038TRCT-ND - Cut Tape (CT) TSSP6038TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP6038TR |
Description | SENSOR REMOTE REC 38.0KHZ 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 2m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side or Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 2m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 26,48600 Kč | 132,43 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 25 | 23,66680 Kč | 591,67 Kč |
| 50 | 22,61160 Kč | 1 130,58 Kč |
| 100 | 21,64800 Kč | 2 164,80 Kč |
| 500 | 19,71178 Kč | 9 855,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 18,87963 Kč | 21 145,19 Kč |
| 2 240 | 18,22883 Kč | 40 832,58 Kč |
| 3 360 | 17,87335 Kč | 60 054,46 Kč |
| 5 600 | 17,45039 Kč | 97 722,18 Kč |
| 7 840 | 17,18621 Kč | 134 739,89 Kč |
| 11 200 | 16,91794 Kč | 189 480,93 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


