
TSSP4038 | |
|---|---|
DigiKey Part Number | TSSP4038-ND |
Manufacturer | |
Manufacturer Product Number | TSSP4038 |
Description | SENSOR REMOTE REC 38.0KHZ 2M |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 2m PCB, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSSP4038 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tube | Orientation Side View |
Part Status Active | Mounting Type PCB, Through Hole |
Sensing Distance 2m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 90 | 21,91911 Kč | 1 972,72 Kč |
| 180 | 20,43839 Kč | 3 678,91 Kč |
| 540 | 18,53435 Kč | 10 008,55 Kč |
| 1 080 | 17,56439 Kč | 18 969,54 Kč |
| 2 070 | 16,78918 Kč | 34 753,60 Kč |
| 5 040 | 15,90733 Kč | 80 172,94 Kč |
| 10 080 | 15,34028 Kč | 154 630,02 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |











