Remote Receiver Sensor, 38.0kHz 25m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP58038

DigiKey Part Number
TSSP58038-ND
Manufacturer
Manufacturer Product Number
TSSP58038
Description
SENSOR REMOTE REC 38.0KHZ 25M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 25m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
25m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1029,88000 Kč298,80 Kč
10022,74500 Kč2 274,50 Kč
50019,59534 Kč9 797,67 Kč
1 50018,04022 Kč27 060,33 Kč
3 00017,24993 Kč51 749,79 Kč
6 00016,58125 Kč99 487,50 Kč
10 50016,11734 Kč169 232,07 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč