
TSOP38256 | |
|---|---|
DigiKey Part Number | TSOP38256-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38256 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP38256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 15,53800 Kč | 77,69 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 50 | 13,14480 Kč | 657,24 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 500 | 11,35152 Kč | 5 675,76 Kč |
| 1 500 | 10,66419 Kč | 15 996,28 Kč |
| 6 000 | 9,92205 Kč | 59 532,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






