
TSSP58P38 | |
|---|---|
DigiKey Part Number | TSSP58P38-ND |
Manufacturer | |
Manufacturer Product Number | TSSP58P38 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 100 | 22,74500 Kč | 2 274,50 Kč |
| 500 | 19,59534 Kč | 9 797,67 Kč |
| 1 500 | 18,04022 Kč | 27 060,33 Kč |
| 3 000 | 17,24993 Kč | 51 749,79 Kč |
| 6 000 | 16,58125 Kč | 99 487,50 Kč |
| 10 500 | 16,11734 Kč | 169 232,07 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


