CT11025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT11025.0F260

DigiKey Part Number
2449-CT11025.0F260-ND
Manufacturer
Manufacturer Product Number
CT11025.0F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,58300 Kč25,83 Kč
252,44120 Kč61,03 Kč
1002,24130 Kč224,13 Kč
2502,11884 Kč529,71 Kč
5002,02968 Kč1 014,84 Kč
2 0001,86148 Kč3 722,96 Kč
4 0001,78196 Kč7 127,84 Kč
6 0001,73688 Kč10 421,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč